LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF1501X product image
  • ERJ2RKF1501X thumbnail 1
  • ERJ2RKF1501X thumbnail 2
  • ERJ2RKF1501X thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PANASONIC ERJ2RKF1501XRoHS

Manufacturer
MPN
ERJ2RKF1501X
LCSC Part #
C413084
Packaging
0402
Customer #
Key Attributes
RES 1500Ω ±1% 0.1W 0402
Datasheetpdf iconPANASONIC ERJ2RKF1501X
In-Stock: 68,200
68,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0043$ 0.43
1,000+$ 0.0034$ 3.40
3,000+$ 0.0029$ 8.70
10,000+$ 0.0026$ 26.00
50,000+$ 0.0023$ 115.00
100,000+$ 0.0022$ 220.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance1.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece