LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF10R0X product image
  • ERJ2RKF10R0X thumbnail 1
  • ERJ2RKF10R0X thumbnail 2
  • ERJ2RKF10R0X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF10R0XRoHS

Manufacturer
MPN
ERJ2RKF10R0X
LCSC Part #
C413044
Packaging
0402
Customer #
Key Attributes
RES 10Ω ±1% 0.1W 0402
Datasheetpdf iconPANASONIC ERJ2RKF10R0X
In-Stock: 6,500
6,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0056$ 0.56
1,000+$ 0.0046$ 4.60
3,000+$ 0.004$ 12.00
10,000+$ 0.0032$ 32.00
50,000+$ 0.003$ 150.00
100,000+$ 0.0028$ 280.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance10Ω
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece