PANASONIC ERJ2GEJ825X
| Manufacturer | |
| Mfr. Part # | ERJ2GEJ825X |
| LCSC Part # | C413043 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 8200000Ω ±5% 0.1W 0402 |
| Description | 100mW 8.2MΩ -400ppm/℃~+150ppm/℃ Thick Film Resistor ±5% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,450 
9,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0048 | $ 0.24 |
500+ | $ 0.0039 | $ 1.95 |
1,500+ | $ 0.0033 | $ 4.95 |
10,000+ | $ 0.0025 | $ 25.00 |
20,000+ | $ 0.0022 | $ 44.00 |
50,000+ | $ 0.0021 | $ 105.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$