LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-3AEB2942V product image
  • ERA-3AEB2942V thumbnail 1
  • ERA-3AEB2942V thumbnail 2
  • ERA-3AEB2942V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERA-3AEB2942VRoHS

Manufacturer
MPN
ERA-3AEB2942V
LCSC Part #
C4130424
Packaging
0603
Customer #
Key Attributes
RES 29.4kΩ ±0.1% 100mW 0603
Datasheetpdf iconPANASONIC ERA-3AEB2942V
In-Stock: 4,945
4,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0758$ 0.38
50+$ 0.0595$ 2.98
150+$ 0.0514$ 7.71
500+$ 0.0453$ 22.65
2,500+$ 0.0404$ 101.00
5,000+$ 0.038$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance29.4kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant