LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite KDV04DR360ET product image
Images for reference only

Ohmite KDV04DR360ETRoHS

Manufacturer
MPN
KDV04DR360ET
LCSC Part #
C4129423
Packaging
0402
Customer #
Key Attributes
RES 360mΩ ±0.5% 125mW 0402
Datasheetpdf iconOhmite KDV04DR360ET
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0944$ 0.09
200+$ 0.0366$ 7.32
500+$ 0.0353$ 17.65
1,000+$ 0.0346$ 34.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerOhmite
Packaging0402
Power(Watts)125mW
Resistance360mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece