TE Connectivity 5205818-3
| Manufacturer | |
| MPN | 5205818-3 |
| LCSC Part # | C412918 |
| Packaging | - |
| Customer # | |
| Key Attributes | D-Sub, D-Shaped Connector Jackscrews RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Jackscrews | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire diameter | - | |
| Head thickness | - | |
| Interdental distance | - | |
| workmanship | - | |
| Specifications | 4-40 | |
| standard | - | |
| TextureOfMaterial | - | |
| category | - | |
| colour | - | |
| Number of steps | - | |
| Groove type | - | |
| size | - | |
| surface treatment | Transparent chromate coating | |
| Fire rating | - | |
| suit | - | |
| Nail cap diameter | - | |
| pitch | - | |
| length | - | |
| diameter | 3mm | |
| Nail body diameter | - | |
| Full length | - | |
| Blade length | - | |
| Head diameter | - | |
| Tooth outer diameter | - | |
| Stem diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

