LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B250DRWSV product image
Images for reference only

VISHAY D55342K07B250DRWSV

Manufacturer
MPN
D55342K07B250DRWSV
LCSC Part #
C4128870
Packaging
1206
Customer #
Key Attributes
RES 250Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY D55342K07B250DRWSV

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance250Ω
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6211$ 12.62
200+$ 4.8848$ 976.96
500+$ 4.7136$ 2356.80
1,000+$ 4.6288$ 4628.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$