NCC ELXQ401VSN101MP25S
| Manufacturer | |
| Mfr. Part # | ELXQ401VSN101MP25S |
| LCSC Part # | C412871 |
| Package | Through Hole,D22xL25mm |
| Customer # | |
| Description | 10mm 100uF 400V ±20% 660mA@120Hz Through Hole,D22xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D22xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7936 | $ 1.79 |
10+ | $ 1.5525 | $ 15.53 |
30+ | $ 1.402 | $ 42.06 |
100+ | $ 1.0458 | $ 104.58 |
500+ | $ 0.9751 | $ 487.55 |
1,000+ | $ 0.946 | $ 946.00 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$