TI LM43603PWPR
| Manufacturer | |
| Mfr. Part # | LM43603PWPR |
| LCSC Part # | C412826 |
| Package | TSSOP-16-EP |
| Customer # | |
| Key Attributes | 3.5-V to 36-V, 3-A Synchronous Step-Down Voltage Converter |
| Description | 2.2MHz Step-down type Adjustable 1V~28V 3A TSSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | TSSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,842
2,842
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4063 | $ 1.41 |
10+ | $ 1.1719 | $ 11.72 |
30+ | $ 1.0442 | $ 31.33 |
100+ | $ 0.8373 | $ 83.73 |
500+ | $ 0.7727 | $ 386.35 |
1,000+ | $ 0.7436 | $ 743.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$