LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03DTCX4701 product image
  • AR03DTCX4701 thumbnail 1
  • AR03DTCX4701 thumbnail 2
  • AR03DTCX4701 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03DTCX4701RoHS

Manufacturer
VikingAsian Brands
MPN
AR03DTCX4701
LCSC Part #
C412386
Packaging
0603
Customer #
Key Attributes
RES 4.7kΩ ±0.5% 100mW 0603
Datasheetpdf iconViking AR03DTCX4701
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.71
500+$ 0.0111$ 5.55
1,500+$ 0.0095$ 14.25
5,000+$ 0.0085$ 42.50
25,000+$ 0.0077$ 192.50
50,000+$ 0.0072$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece