GOFORD 9N40-220
| Manufacturer |
GOFORD
Asian Brands |
| Mfr. Part # | 9N40-220 |
| LCSC Part # | C412288 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 400V 9A TO-220 |
| Description | N-Channel 400V 9A 100W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1678 | $ 0.84 |
50+ | $ 0.1216 | $ 6.08 |
150+ | $ 0.1073 | $ 16.10 |
500+ | $ 0.0896 | $ 44.80 |
2,000+ | $ 0.0817 | $ 163.40 |
4,000+ | $ 0.0769 | $ 307.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$