muRata GRM32ER61C476ME15L
| Manufacturer | |
| Mfr. Part # | GRM32ER61C476ME15L |
| LCSC Part # | C412254 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 47uF 16V X5R 1210 |
| Description | 47uF ±20% 16V Ceramic Capacitor X5R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3375 | $ 0.34 |
10+ | $ 0.2699 | $ 2.70 |
30+ | $ 0.2409 | $ 7.23 |
100+ | $ 0.2048 | $ 20.48 |
500+ | $ 0.1887 | $ 94.35 |
1,000+ | $ 0.1697 | $ 169.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$