YAGEO ANT3216A063R2400A
| Manufacturer | YAGEOAsian Brands |
| MPN | ANT3216A063R2400A |
| LCSC Part # | C412135 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Ceramic Chip Antenna 2.4 - 2.5GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | YAGEO | |
| Packaging | SMD | |
| VSWR | 2 | |
| Antenna Type | - | |
| Peak Gain | 1.69dBi | |
| Bandwidth | 230MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Height | 0.55mm | |
| Length | 3.05mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Compact size, omnidirectional radiation, tape-and-reel compatible for automated assembly, reflow solderable, RoHS compliant.
2.4GHz WiFi devices, Bluetooth devices, Zigbee devices, ISM band devices.
Center Frequency: 2.45 GHz Bandwidth: 230 MHz (typical) Return Loss: 10 dB min Polarization: Linear Azimuth Beamwidth: Omnidirectional Peak Gain: 1.69 dBi (typical) Impedance: 50 Ω Operating Temperature: -40~105℃ Maximum Power: -W Termination: Ni/Sn (RoHS compliant, lead-free) Soldering Heat Resistance: 260℃, 10 seconds.
Features
- Compact size
- Omni-directional Radiation
- Tape & reel automaic mounting
- Reflow process compatible
- RoHS compliant
Applications
- 2.4GHz WiFi device
- Bluetooth gadget
- Zigbee device
- ISM band equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1301 | $ 0.65 |
| 50+ | $ 0.1055 | $ 5.28 |
| 150+ | $ 0.0932 | $ 13.98 |
| 500+ | $ 0.084 | $ 42.00 |
| 3,000+ | $ 0.0679 | $ 203.70 |
| 6,000+ | $ 0.0642 | $ 385.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | YAGEO | |
| Packaging | SMD | |
| VSWR | 2 | |
| Antenna Type | - | |
| Peak Gain | 1.69dBi | |
| Bandwidth | 230MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Height | 0.55mm | |
| Length | 3.05mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Compact size, omnidirectional radiation, tape-and-reel compatible for automated assembly, reflow solderable, RoHS compliant.
2.4GHz WiFi devices, Bluetooth devices, Zigbee devices, ISM band devices.
Center Frequency: 2.45 GHz Bandwidth: 230 MHz (typical) Return Loss: 10 dB min Polarization: Linear Azimuth Beamwidth: Omnidirectional Peak Gain: 1.69 dBi (typical) Impedance: 50 Ω Operating Temperature: -40~105℃ Maximum Power: -W Termination: Ni/Sn (RoHS compliant, lead-free) Soldering Heat Resistance: 260℃, 10 seconds.
Features
- Compact size
- Omni-directional Radiation
- Tape & reel automaic mounting
- Reflow process compatible
- RoHS compliant
Applications
- 2.4GHz WiFi device
- Bluetooth gadget
- Zigbee device
- ISM band equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



