Sunltech SCL2012S100KSP
| Manufacturer | |
| Mfr. Part # | SCL2012S100KSP |
| LCSC Part # | C412008 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 15mA 1.15Ω 0805 |
| Description | 15mA 10uH ±10% 1.15Ω Multilayer inductor 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,300
2,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0151 | $ 0.76 |
500+ | $ 0.0124 | $ 6.20 |
1,500+ | $ 0.0108 | $ 16.20 |
4,000+ | $ 0.0091 | $ 36.40 |
24,000+ | $ 0.0084 | $ 201.60 |
48,000+ | $ 0.0079 | $ 379.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$