TI ADS7846E/2K5
| Manufacturer | |
| Mfr. Part # | ADS7846E/2K5 |
| LCSC Part # | C411881 |
| Package | SSOP-16-150mil |
| Customer # | |
| Key Attributes | ADS7846 Touch Screen Controller |
| Description | 12 2.2V~5.25V SPI SSOP-16-150mil Touch Screen Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | TI | |
| Package | SSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6529 | $ 3.65 |
10+ | $ 3.1269 | $ 31.27 |
30+ | $ 2.8143 | $ 84.43 |
100+ | $ 2.4972 | $ 249.72 |
500+ | $ 2.3517 | $ 1175.85 |
1,000+ | $ 2.2852 | $ 2285.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$