Littelfuse 0498080.M-CN
| Manufacturer | |
| Mfr. Part # | 0498080.M-CN |
| LCSC Part # | C411798 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | High Current Fuses, MIDI, Clear MIDI, and One Hole MIDI Style Bolt - down Fuse Rated 32V |
| Description | 32V 1kA@32V Bolt-In Fuse 80A Screw Terminals Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 1.2879 | $ 6.44 |
50+ | $ 1.0694 | $ 53.47 |
150+ | $ 0.95 | $ 142.50 |
1,000+ | $ 0.8152 | $ 815.20 |
2,000+ | $ 0.7548 | $ 1509.60 |
5,000+ | $ 0.7269 | $ 3634.50 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$