PJSEMI TL431SQ
| Manufacturer | PJSEMIAsian Brands |
| MPN | TL431SQ |
| LCSC Part # | C411749 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | Programmable Precision Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-89-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | - | |
| Voltage - Supply | 37V | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Series;Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Programmable output voltage to 36V
- Low dynamic output impedance
- Sink current capability of 1.0 to 100mA
- Low output noise voltage
- Fast turn on response
Applications
AI Translation
- shunt regulator
- series regulator
- switching regulator
- voltage reference
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0648 | $ 0.65 |
| 100+ | $ 0.0515 | $ 5.15 |
| 300+ | $ 0.0449 | $ 13.47 |
| 1,000+ | $ 0.0376 | $ 37.60 |
| 5,000+ | $ 0.0337 | $ 168.50 |
| 10,000+ | $ 0.0317 | $ 317.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-89-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | - | |
| Voltage - Supply | 37V | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Series;Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Programmable output voltage to 36V
- Low dynamic output impedance
- Sink current capability of 1.0 to 100mA
- Low output noise voltage
- Fast turn on response
Applications
AI Translation
- shunt regulator
- series regulator
- switching regulator
- voltage reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



