MICROCHIP MCP607T-I/SN
| Manufacturer | |
| MPN | MCP607T-I/SN |
| LCSC Part # | C411629 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Micropower CMOS Op Amp |
| Description | 2 250uV 80V/ms 91dB 80pA 18.7uA 155kHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
3,349
3,349
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.2028 | $ 1.20 |
10+ | $ 0.9732 | $ 9.73 |
30+ | $ 0.8584 | $ 25.75 |
100+ | $ 0.7453 | $ 74.53 |
500+ | $ 0.6774 | $ 338.70 |
1,000+ | $ 0.6418 | $ 641.80 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$