LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Venkel CR0603-10W-000T product image
  • CR0603-10W-000T thumbnail 1
  • CR0603-10W-000T thumbnail 2
  • CR0603-10W-000T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Venkel CR0603-10W-000TRoHS

Manufacturer
MPN
CR0603-10W-000T
LCSC Part #
C4116087
Packaging
0603
Customer #
Key Attributes
RES 0Ω 100mW 0603
Datasheetpdf iconVenkel CR0603-10W-000T
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0014$ 1.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVenkel
Packaging0603
Resistance
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient-
Tolerance-

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • TCR as low as 100ppm
  • Size range from 01005 to 2512
  • Stable across temperature range
  • Halogen-free
  • Good power dissipation capability (conservatively rated power rating)
  • 100% matte tin over nickel plating with wraparound termination, excellent solderability
  • Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)