LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06034K70FKEC product image
  • CRCW06034K70FKEC thumbnail 1
  • CRCW06034K70FKEC thumbnail 2
  • CRCW06034K70FKEC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06034K70FKECRoHS

Manufacturer
MPN
CRCW06034K70FKEC
LCSC Part #
C4115948
Packaging
0603
Customer #
Key Attributes
RES 4.7kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06034K70FKEC
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0124$ 0.25
200+$ 0.0121$ 2.42
600+$ 0.0119$ 7.14
2,000+$ 0.0117$ 23.40
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging20000
Sales UnitPiece