kinghelm KH-RFECA3216060A1T_V09
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-RFECA3216060A1T_V09 |
| LCSC Part # | C411566 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | Surface Mounted Devices with a small dimension of 3.2×1.6×0.6 mm³ meet future miniaturization trend. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | 1206 | |
| VSWR | 2 | |
| Peak Gain | 2dBi | |
| Bandwidth | 83.5MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.6mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Length | 3.1mm | |
| Diameter (φD) | 1.55mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount device with dimensions of 3.2X1.6X0.6 mm³ meets future miniaturization trends. Utilizes LTCC process. High stability under temperature/humidity variations. Excellent performance when placed at the center edge of PCB, with superior peak/average gain observed in field test applications.
Applications
AI Translation
- ISM band 2.4GHz applications
- Bluetooth
In-Stock: 19,200
19,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.078 | $ 0.78 |
| 100+ | $ 0.0624 | $ 6.24 |
| 300+ | $ 0.0546 | $ 16.38 |
| 2,000+ | $ 0.0472 | $ 94.40 |
| 4,000+ | $ 0.0425 | $ 170.00 |
| 10,000+ | $ 0.0402 | $ 402.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | 1206 | |
| VSWR | 2 | |
| Peak Gain | 2dBi | |
| Bandwidth | 83.5MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.6mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Length | 3.1mm | |
| Diameter (φD) | 1.55mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount device with dimensions of 3.2X1.6X0.6 mm³ meets future miniaturization trends. Utilizes LTCC process. High stability under temperature/humidity variations. Excellent performance when placed at the center edge of PCB, with superior peak/average gain observed in field test applications.
Applications
AI Translation
- ISM band 2.4GHz applications
- Bluetooth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



