ST STD3NK80ZT4
| Manufacturer | |
| MPN | STD3NK80ZT4 |
| LCSC Part # | C411398 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 2.5A DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 57pF | |
| Current - Continuous Drain(Id) | 2.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 4.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 485pF | |
| Gate Charge(Qg) | 19nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These high voltage devices are Zener-protected N-channel Power MOSFETs developed using the SuperMESH technology, an optimization of the well-established PowerMESH. In addition to a significant reduction in on-resistance, these devices are designed to ensure a high level of dv/dt capability for the most demanding applications. Such series complements ST's full range of high voltage MOSFETs including the revolutionary MDmesh products.
Features
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Zener-protected
Applications
- Switching applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6193 | $ 0.62 |
| 10+ | $ 0.5042 | $ 5.04 |
| 30+ | $ 0.4475 | $ 13.43 |
| 100+ | $ 0.3907 | $ 39.07 |
| 500+ | $ 0.3567 | $ 178.35 |
| 1,000+ | $ 0.3389 | $ 338.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 57pF | |
| Current - Continuous Drain(Id) | 2.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 4.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 485pF | |
| Gate Charge(Qg) | 19nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These high voltage devices are Zener-protected N-channel Power MOSFETs developed using the SuperMESH technology, an optimization of the well-established PowerMESH. In addition to a significant reduction in on-resistance, these devices are designed to ensure a high level of dv/dt capability for the most demanding applications. Such series complements ST's full range of high voltage MOSFETs including the revolutionary MDmesh products.
Features
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Zener-protected
Applications
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



