EBYTE E28-2G4M27S
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | E28-2G4M27S |
| LCSC Part # | C411312 |
| Package | SMD,26.5x15mm |
| Customer # | |
| Key Attributes | 2.4GHz 500mW SPI High-Speed LoRa Module |
| Description | -132dBm 8km SPI SMD,26.5x15mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Package | SMD,26.5x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
131
131
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.6552 | $ 9.66 |
10+ | $ 9.2234 | $ 92.23 |
30+ | $ 8.9614 | $ 268.84 |
100+ | $ 8.7416 | $ 874.16 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$