EBYTE E28-2G4M20S
| Manufacturer | EBYTEAsian Brands |
| MPN | E28-2G4M20S |
| LCSC Part # | C411311 |
| Packaging | SMD,26.5x15mm |
| Customer # | |
| Key Attributes | 2.4GHz 100mW SPI High-Speed LoRa Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,26.5x15mm | |
| Voltage - Supply | 1.8V~3.6V | |
| Output Power | 21dBm | |
| Antenna Type | IPEX interface;On-board PCB Antenna | |
| Sensitivity | -132dBm | |
| Communication Distance | 6km | |
| Modulation System | LoRa;FLRC;GFSK | |
| Receive Current | 10mA | |
| Features | - | |
| Interface | SPI | |
| Current Of Transmitting | 140mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
E28-2G4M20S is a 2.4GHz RF transceiver module with 100mW transmit power, long communication range, and ultra-low current consumption in low-power mode. The module features a compact SMD form factor with 1.27mm pin pitch, an integrated high-performance PCB on-board antenna, and a 52MHz high-precision low-temperature-drift active crystal oscillator for stable performance. Based on the SX1281 RF chip, the module supports multiple physical layers and modulation schemes including LoRa, FLRC, and GFSK, with Bluetooth protocol compatibility. The integrated power amplifier and LNA deliver up to 100mW maximum transmit power while simultaneously enhancing receive sensitivity, greatly improving communication reliability. Excellent low-power performance, on-chip DC-DC conversion, and time-of-flight measurement capability make this a highly versatile module suitable for smart home, security systems, positioning and tracking, wearable devices, and more. RSSI is supported for custom secondary development. Note: this is a pure RF transceiver module and requires an MCU or dedicated SPI debug tool for operation.
Features
- Communication range up to 6km under ideal conditions
- Built-in power amplifier and low-noise amplifier, max transmit power 100mW
- Bluetooth protocol compatible
- Supports license-free ISM 2.4GHz band
- Supports data rates from 0.476kbps to 2Mbps
- Multiple modulation modes supported
- Supports 1.8V to 3.6V supply voltage; performance guaranteed above 3.3V
- Rated for continuous use from -40℃ to 85℃
- Dual antenna option for easy secondary development and integration
- Adjustable data rate, up to 1.3Mbps in FLRC modulation mode
- Anti-blocking characteristics
Applications
- Smart home and industrial sensors
- Security and positioning systems
- Wireless remote control devices
- Healthcare products
- Wireless audio devices
- Automotive wireless sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6978 | $ 5.70 |
| 10+ | $ 5.5529 | $ 55.53 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,26.5x15mm | |
| Voltage - Supply | 1.8V~3.6V | |
| Output Power | 21dBm | |
| Antenna Type | IPEX interface;On-board PCB Antenna | |
| Sensitivity | -132dBm | |
| Communication Distance | 6km | |
| Modulation System | LoRa;FLRC;GFSK | |
| Receive Current | 10mA | |
| Features | - | |
| Interface | SPI | |
| Current Of Transmitting | 140mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
E28-2G4M20S is a 2.4GHz RF transceiver module with 100mW transmit power, long communication range, and ultra-low current consumption in low-power mode. The module features a compact SMD form factor with 1.27mm pin pitch, an integrated high-performance PCB on-board antenna, and a 52MHz high-precision low-temperature-drift active crystal oscillator for stable performance. Based on the SX1281 RF chip, the module supports multiple physical layers and modulation schemes including LoRa, FLRC, and GFSK, with Bluetooth protocol compatibility. The integrated power amplifier and LNA deliver up to 100mW maximum transmit power while simultaneously enhancing receive sensitivity, greatly improving communication reliability. Excellent low-power performance, on-chip DC-DC conversion, and time-of-flight measurement capability make this a highly versatile module suitable for smart home, security systems, positioning and tracking, wearable devices, and more. RSSI is supported for custom secondary development. Note: this is a pure RF transceiver module and requires an MCU or dedicated SPI debug tool for operation.
Features
- Communication range up to 6km under ideal conditions
- Built-in power amplifier and low-noise amplifier, max transmit power 100mW
- Bluetooth protocol compatible
- Supports license-free ISM 2.4GHz band
- Supports data rates from 0.476kbps to 2Mbps
- Multiple modulation modes supported
- Supports 1.8V to 3.6V supply voltage; performance guaranteed above 3.3V
- Rated for continuous use from -40℃ to 85℃
- Dual antenna option for easy secondary development and integration
- Adjustable data rate, up to 1.3Mbps in FLRC modulation mode
- Anti-blocking characteristics
Applications
- Smart home and industrial sensors
- Security and positioning systems
- Wireless remote control devices
- Healthcare products
- Wireless audio devices
- Automotive wireless sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



