EBYTE E73-2G4M04S1B
| Manufacturer |
EBYTE
Asian Brands |
| MPN | E73-2G4M04S1B |
| LCSC Part # | C411306 |
| Packaging | SMD,28.7x17.5mm |
| Customer # | |
| Key Attributes | 2.4GHz BLE 4.2/5.0 Low-Power Bluetooth Module |
| Description | nRF52832 Chip -95dBm 100m SMD,28.7x17.5mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,28.7x17.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629900 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 5.0315 | $ 5.03 |
10+ | $ 4.8233 | $ 48.23 |
30+ | $ 4.6981 | $ 140.94 |
100+ | $ 4.5925 | $ 459.25 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$