LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EBYTE E72-2G4M23S1A product image
  • E72-2G4M23S1A thumbnail 1
  • E72-2G4M23S1A thumbnail 2
  • E72-2G4M23S1A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EBYTE E72-2G4M23S1ARoHS

Manufacturer
EBYTEAsian Brands
MPN
E72-2G4M23S1A
LCSC Part #
C411302
Packaging
SMD,33.5x17.5mm
Customer #
Key Attributes
CC2630 ZigBee 6LoWPAN SMD Wireless Module
Datasheetpdf iconEBYTE E72-2G4M23S1A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.754$ 10.75
10+$ 10.5096$ 105.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards
ManufacturerEBYTE
PackagingSMD,33.5x17.5mm
Features-
Antenna Type-
Transmission Distance1.5km
Sensitivity-100.5dBm
Utilized IC / PartCC2630 Chip
Operating Temperature-40℃~+85℃
Output Power23dBm
Voltage - Supply3.3V
Interface-
Receive Current11.1mA
Send Current182.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The E72-2G4M23S1A is a compact, SMT, 100mW wireless communication module supporting ZigBee and 6LoWPAN protocols. The module integrates 128KB in-system programmable flash, 8KB buffered SRAM, and ZigBee/6LoWPAN wireless protocol stacks. Its ultra-low-power sensor controller is ideal for interfacing with external sensors, capable of autonomously acquiring analog and digital data while the rest of the system remains in sleep mode. The module features a built-in dual-core low-power processor, enabling users to build complete systems. It employs a 24MHz industrial-grade high-precision, low-temperature-drift active crystal oscillator. This SoC module requires user programming before use.

Features

AI Translation
  • Tested communication range up to 150m/500m
  • Max transmit power 3.2mW, software multi-level adjustable
  • Built-in ZigBee and 6LoWPAN protocol stacks
  • Built-in 32.768kHz crystal oscillator
  • Supports worldwide license-free 2.4GHz ISM band
  • Built-in Cortex-M3 and Cortex-M0 dual-core processor
  • Resource-rich: 128KB flash and 28KB RAM
  • Supply voltage 1.8V to 3.6V
  • Industrial-grade design, supports continuous operation from -40℃ to 85℃
  • IPEX connector and stamp-hole options for easy secondary development and integration

Applications

AI Translation
  • Home security alarm & remote keyless entry systems
  • Wireless alarm security systems
  • Building automation solutions
  • Healthcare products
  • Smart metering architecture