EBYTE E18-2G4Z27SI
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | E18-2G4Z27SI |
| LCSC Part # | C411295 |
| Package | SMD,22.5x16mm |
| Customer # | |
| Key Attributes | 2.4GHz ZigBee 3.0 wireless module |
| Description | IPEX interface 2.5km -98dBm CC2530 Chip 27dBm SMD,22.5x16mm RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | EBYTE | |
| Package | SMD,22.5x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
122
122
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.2195 | $ 6.22 |
10+ | $ 6.0717 | $ 60.72 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$