LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
onsemi NCP81071BDR2G product image
  • NCP81071BDR2G thumbnail 1
  • NCP81071BDR2G thumbnail 2
  • NCP81071BDR2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NCP81071BDR2GRoHS

Manufacturer
MPN
NCP81071BDR2G
LCSC Part #
C411209
Packaging
SOIC-8
Customer #
Key Attributes
Dual 5 A High Speed Low-Side MOSFET Drivers with Enable
Datasheetpdf icononsemi NCP81071BDR2G
In-Stock: 11,643
11,643 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7762$ 0.7685$ 0.77
10+$ 0.6206$ 0.6144$ 6.14
30+$ 0.5428$ 0.5374$ 16.12
100+$ 0.4651$ 0.4605$ 46.05
500+$ 0.4116$ 0.4075$ 203.75
1,000+$ 0.3873$ 0.3835$ 383.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
Manufactureronsemi
PackagingSOIC-8
Input Logic Level - Low800mV~1.2V
Low Level Delay Time20ns
High Level Delay Time20ns
Quiescent Current-
Input Logic Level - High1.8V~2.2V
Operating Temperature-40℃~+140℃
Voltage - Supply4.5V~20V
Driven ConfigurationLow Side
Current - Output Low(IOL)5A
Rise Time8ns
Fall Time8ns
FeaturesUnder Voltage Protection;Enable shutdown
Current - Output High(IOH)5A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

NCP81071 is a high speed dual low−side MOSFETs driver. It is capable of providing large peak currents into capacitive loads. This driver can deliver 5 A peak current at the Miller plateau region to help reduce the Miller effect during MOSFETs switching transition. This driver also provides enable functions to give users better control capability in different applications. ENA and ENB are implemented on pin 1 and pin 8 which were previously unused in the industry standard pin−out. They are internally pulled up to driver’s input voltage for active high logic and can be left open for standard operations. This part is available in MSOP8−EP package, SOIC8 package and WDFN8 3 mm×3 mm package.

Features

AI Translation
  • High Current Drive Capability ±5 A
  • TTL/CMOS Compatible Inputs Independent of Supply Voltage
  • Industry Standard Pin−out
  • High Reverse Current Capability (6 A) Peak
  • Enable Functions for Each Driver
  • 8 ns Typical Rise and 8 ns Typical Fall Times with 1.8 nF Load
  • Typical Propagation Delay Times of 20 ns with Input Falling and 20 ns with Input Rising
  • Input Voltage from 4.5 V to 20 V
  • Dual Outputs can be Paralleled for Higher Drive Current
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Server Power
  • Telecommunication, Datacenter Power Synchronous Rectifier
  • Switch Mode Power Supply
  • DC/DC Converter
  • Power Factor Correction
  • Motor Drive
  • Renewable Energy, Solar Inverter