onsemi NTMFS4C024NT1G
| Manufacturer | |
| Mfr. Part # | NTMFS4C024NT1G |
| LCSC Part # | C411201 |
| Package | SO-8-FL-5.8mm |
| Customer # | |
| Description | 30V 4mΩ@4.5V 1 N-channel 33W SO-8-FL-5.8mm Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SO-8-FL-5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6289 | $ 0.63 |
10+ | $ 0.5081 | $ 5.08 |
30+ | $ 0.4477 | $ 13.43 |
100+ | $ 0.3888 | $ 38.88 |
500+ | $ 0.3532 | $ 176.60 |
1,500+ | $ 0.3346 | $ 501.90 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$