Siproin SSP7603P33PR
| Manufacturer | SiproinAsian Brands |
| MPN | SSP7603P33PR |
| LCSC Part # | C411025 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 500mA Low Power LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Siproin | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 15V | |
| Output Type | Fixed | |
| Features | Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SSP7603 series is a group of positive voltage output, three-pin regulators, that provide a high current even when the input/output voltage differential is small. Low power consumption and high accuracy is achieved through CMOS and laser trimming technologies. The SSP7603 consists of a high-precision voltage reference, an error amplification circuit, and a current limited output driver. Transient response to load variations have improved in comparison to the existing series. SOT89-3, SOT23-3 and SOT23-5 packages are available.
Features
- Low voltage drop: 0.17V@100mA
- Low Quiescent Current: 1.5uA
- High input voltage: 15V
- Output voltage accuracy: tolerance ±2%
- Low temperature coefficient
- Built-in current limiter
- Large Output Current: 0.5A
- SOT89-3, SOT23-3 and SOT23-5 packages
Applications
- Battery-powered equipment
- GRS Receivers
- Hand-Hold Equipment
- Wireless LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.132 | $ 0.66 |
| 50+ | $ 0.1047 | $ 5.24 |
| 150+ | $ 0.091 | $ 13.65 |
| 1,000+ | $ 0.0865 | $ 86.50 |
| 2,000+ | $ 0.0783 | $ 156.60 |
| 5,000+ | $ 0.0741 | $ 370.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Siproin | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 15V | |
| Output Type | Fixed | |
| Features | Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SSP7603 series is a group of positive voltage output, three-pin regulators, that provide a high current even when the input/output voltage differential is small. Low power consumption and high accuracy is achieved through CMOS and laser trimming technologies. The SSP7603 consists of a high-precision voltage reference, an error amplification circuit, and a current limited output driver. Transient response to load variations have improved in comparison to the existing series. SOT89-3, SOT23-3 and SOT23-5 packages are available.
Features
- Low voltage drop: 0.17V@100mA
- Low Quiescent Current: 1.5uA
- High input voltage: 15V
- Output voltage accuracy: tolerance ±2%
- Low temperature coefficient
- Built-in current limiter
- Large Output Current: 0.5A
- SOT89-3, SOT23-3 and SOT23-5 packages
Applications
- Battery-powered equipment
- GRS Receivers
- Hand-Hold Equipment
- Wireless LAN
C411025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



