PANASONIC ERJ-PB6B6800V
| Manufacturer | |
| MPN | ERJ-PB6B6800V |
| LCSC Part # | C4108393 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 680Ω ±0.1% 0.2W 0805 |
| Description | 200mW 680Ω Thick Film Resistor ±50ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0389 | $ 0.04 |
200+ | $ 0.0151 | $ 3.02 |
500+ | $ 0.0145 | $ 7.25 |
1,000+ | $ 0.0143 | $ 14.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$