Taiwan Semiconductor SK34A-T R3G
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | SK34A-T R3G |
| LCSC Part # | C410838 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA(DO-214AC) |
| Description | Diode 1 Independent 40V 3A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0899 | $ 0.45 |
50+ | $ 0.0703 | $ 3.52 |
150+ | $ 0.0604 | $ 9.06 |
500+ | $ 0.0531 | $ 26.55 |
1,800+ | $ 0.0472 | $ 84.96 |
5,400+ | $ 0.0442 | $ 238.68 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$