Taiwan Semiconductor TS1117BCW33 RPG
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | TS1117BCW33 RPG |
| LCSC Part # | C410833 |
| Package | SOT-223 |
| Customer # | |
| Description | 12V Positive Fixed 3.3V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1779 | $ 0.18 |
10+ | $ 0.1426 | $ 1.43 |
30+ | $ 0.1275 | $ 3.83 |
100+ | $ 0.1086 | $ 10.86 |
500+ | $ 0.1002 | $ 50.10 |
1,000+ | $ 0.0951 | $ 95.10 |
2,500+ | $ 0.0941 | $ 235.25 |
5,000+ | $ 0.0934 | $ 467.00 |
Standard Packaging 2500/Full
Reel | ||