LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RN 1/4W 75K F T/B A1 product image
  • RN 1/4W 75K F T/B A1 thumbnail 1
  • RN 1/4W 75K F T/B A1 thumbnail 2
  • RN 1/4W 75K F T/B A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RN 1/4W 75K F T/B A1

Manufacturer
TyoHMAsian Brands
MPN
RN 1/4W 75K F T/B A1
LCSC Part #
C410583
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 75kΩ ±1% 250mW Through Hole,D2.4xL6.5mm
Datasheetpdf iconTyoHM RN 1/4W 75K F T/B A1
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0107$ 0.54
500+$ 0.0085$ 4.25
1,500+$ 0.0073$ 10.95
5,000+$ 0.0066$ 33.00
25,000+$ 0.0059$ 147.50
50,000+$ 0.0056$ 280.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D2.4xL6.4mm
Resistance75kΩ
Power(Watts)250mW
Voltage Rating250V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃