UTC MCR100L-6-B-T92-B
| Manufacturer | UTCAsian Brands |
| MPN | MCR100L-6-B-T92-B |
| LCSC Part # | C410480 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 400V 800mA TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | UTC | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 500uA | |
| Operating Temperature | -40℃~+110℃@(Tj) | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 10A@60Hz | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 620mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNPN devices designed for high volume, line-powered consumer applications such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors, and sensing and detection circuits.
Features
AI Translation
- Sensitive gate allows triggering by micro controllers and other logic circuits
- Blocking voltage to 600V
- On-state current rating of 0.8A RMS at 80°C
- High surge current capability – 10A
- Minimum and maximum values of lGT, VGT and specified for ease of design
- Immunity to dV/dt – 20V/μsec minimum at 110°C
- Glass-passivated surface for reliability and uniformity
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.038 | $ 0.76 |
| 200+ | $ 0.0308 | $ 6.16 |
| 600+ | $ 0.0272 | $ 16.32 |
| 2,000+ | $ 0.022 | $ 44.00 |
| 10,000+ | $ 0.0198 | $ 198.00 |
| 20,000+ | $ 0.0187 | $ 374.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



