LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP3063BDR2G product image
  • NCP3063BDR2G thumbnail 1
  • NCP3063BDR2G thumbnail 2
  • NCP3063BDR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP3063BDR2GRoHS

Manufacturer
MPN
NCP3063BDR2G
LCSC Part #
C41034
Packaging
SOIC-8
Customer #
Key Attributes
1.5 A, Step-Up/Down/ Inverting Switching Regulators
Datasheetpdf icononsemi NCP3063BDR2G
In-Stock: 4,214
4,214 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0248$ 1.02
10+$ 0.8169$ 8.17
30+$ 0.7113$ 21.34
100+$ 0.609$ 60.90
500+$ 0.5473$ 273.65
1,000+$ 0.5148$ 514.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingSOIC-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching150kHz
FunctionBoost;Step-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBoost;Buck;Inverting
Operating Voltage3V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.25V~40V
Output Current1.5A
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC−DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch. This series was specifically designed to be incorporated in Step−Down, Step−Up and Voltage−Inverting applications with a minimum number of external components. The NCP3063 is a monolithic power switching regulator optimized for dc to dc converter applications. The combination of its features enables the system designer to directly implement step−up, step−down, and voltage− inverting converters with a minimum number of external components. Potential applications include cost sensitive consumer products as well as equipment for industrial markets.

Features

AI Translation
  • Operation to 40 V Input
  • Low Standby Current
  • Output Switch Current to 1.5 A
  • Output Voltage Adjustable
  • Frequency Operation of 150 kHz
  • Precision 1.5% Reference
  • New Features: Internal Thermal Shutdown with Hysteresis Cycle−by−Cycle Current Limiting
  • Pb−Free Packages are Available

Applications

AI Translation
  • Step−Down, Step−Up and Inverting supply applications
  • High Power LED Lighting
  • Battery Chargers