NCC EKY-101ELL101MK16S
| Manufacturer | |
| MPN | EKY-101ELL101MK16S |
| LCSC Part # | C410332 |
| Packaging | Through Hole,D12.5xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 100V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 750mA@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 110mΩ@100kHz | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 875
875 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3115 | $ 1.56 |
| 50+ | $ 0.2533 | $ 12.67 |
| 200+ | $ 0.1959 | $ 39.18 |
| 500+ | $ 0.1647 | $ 82.35 |
| 2,500+ | $ 0.1509 | $ 377.25 |
| 5,000+ | $ 0.1426 | $ 713.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 750mA@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 110mΩ@100kHz | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



