LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ6ENF1694V product image
  • ERJ6ENF1694V thumbnail 1
  • ERJ6ENF1694V thumbnail 2
  • ERJ6ENF1694V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ6ENF1694VRoHS

Manufacturer
MPN
ERJ6ENF1694V
LCSC Part #
C409976
Packaging
0805
Customer #
Key Attributes
RES 1690000Ω ±1% 0.125W 0805
Datasheetpdf iconPANASONIC ERJ6ENF1694V
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.70
500+$ 0.0111$ 5.55
1,500+$ 0.0096$ 14.40
5,000+$ 0.0072$ 36.00
25,000+$ 0.0063$ 157.50
50,000+$ 0.0059$ 295.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance1.69MΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece