PANASONIC ERJ2RKF1203X
| Manufacturer | |
| Mfr. Part # | ERJ2RKF1203X |
| LCSC Part # | C409883 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 120kΩ ±1% 100mW 0402 |
| Description | 120kΩ ±1% 100mW 0402 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
930
930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0409 | $ 0.41 |
100+ | $ 0.0327 | $ 3.27 |
300+ | $ 0.0286 | $ 8.58 |
1,000+ | $ 0.0256 | $ 25.60 |
5,000+ | $ 0.0231 | $ 115.50 |
10,000+ | $ 0.0219 | $ 219.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$