STE 05B105K500PF3C1N0R
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | 05B105K500PF3C1N0R |
| LCSC Part # | C409823 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R TH |
| Description | 1uF ±10% 50V Ceramic Capacitor X7R Through Hole,P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7,760 
7,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0589 | $ 0.59 |
100+ | $ 0.0461 | $ 4.61 |
300+ | $ 0.0396 | $ 11.88 |
2,500+ | $ 0.0348 | $ 87.00 |
5,000+ | $ 0.0309 | $ 154.50 |
10,000+ | $ 0.029 | $ 290.00 |
Standard Packaging 2500/Full
Box | ||
Better price for more quantity?
$