LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MEIHUA MHP5050RGBDT product image
  • MHP5050RGBDT thumbnail 1
  • MHP5050RGBDT thumbnail 2
  • MHP5050RGBDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MEIHUA MHP5050RGBDTRoHS

Manufacturer
MEIHUAAsian Brands
MPN
MHP5050RGBDT
LCSC Part #
C409780
Packaging
SMD5050-6P
Customer #
Key Attributes
SMD5050-6P LED Indication - Discrete RoHS
Datasheetpdf iconMEIHUA MHP5050RGBDT
In-Stock: 15,870
15,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1905$ 0.1810$ 0.91
50+$ 0.1512$ 0.1437$ 7.19
150+$ 0.1344$ 0.1277$ 19.16
1,000+$ 0.0976$ 0.0928$ 92.80
2,000+$ 0.0883$ 0.0839$ 167.80
5,000+$ 0.0827$ 0.0786$ 393.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerMEIHUA
PackagingSMD5050-6P
Pitch-
Forward CurrentR:20mA;G:20mA;B:20mA
Voltage - Forward(Vf)R:1.95V~2.35V;G:2.75V~3.35V;B:2.75V~3.35V
Operating Temperature-40℃~+85℃
Wavelength - DominantR:617nm~627nm;G:515nm~525nm;B:465nm~475nm
Diode ConfigurationDiscrete Diode
Luminous Intensity-
Length5mm
Height1.55mm
ESD Withstand VoltageR:2000V;G:1000V;B:1000V
Installation method-
Width5mm
Peak WavelengthR:632nm;G:518nm;B:468nm
Lens ColorWhite Frosted Lens
Viewing Angle120°;115°
Lamp Holder Type-
Power(Watts)R:120mW;G:95mW;B:95mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

5050 package Top-emitting Lens color: White diffused Emission color:

  • Red: Brilliant Red
  • Green: Green
  • Blue: Blue

Features

AI Translation
  • High reliability and stability
  • High intensity and reliability
  • High quality, low power consumption and low cost
  • High quality, Low power requirement and low cost
  • Full-color type
  • Full-color type
  • IC compatible, easy assembly
  • IC compatible, Easy assembly
  • RoHS compliant
  • ROHS COMPLIANC
  • Lead-free product
  • Pb FREE PRODUCTS
  • ESD withstand voltage: 2000V/1000V/1000V (HBM)
  • ESD 2000V/1000V /1000V(HBM)
  • Packaging: 1000 pcs/reel
  • Package:1000pcs/reel

Applications

AI Translation
  • Indoor fine-pitch display screens
  • Indoor signage display applications