LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
MAXIM MAX6063AEUR+T product image
  • MAX6063AEUR+T thumbnail 1
  • MAX6063AEUR+T thumbnail 2
  • MAX6063AEUR+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX6063AEUR+TRoHS

Manufacturer
MPN
MAX6063AEUR+T
LCSC Part #
C409758
Packaging
SOT-23-3
Customer #
Key Attributes
Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Datasheetpdf iconMAXIM MAX6063AEUR+T
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6535$ 1.5378$ 1.54
10+$ 1.3923$ 1.2949$ 12.95
30+$ 1.2479$ 1.1606$ 34.82
100+$ 1.084$ 1.0082$ 100.82
500+$ 0.9298$ 0.8648$ 432.40
1,000+$ 0.8974$ 0.8346$ 834.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSOT-23-3
Output Voltage3V
Quiescent Current125uA
Tolerance±0.2%
Voltage - Supply3.2V~12.6V
Reference TypeSeries
Noise - 1/10Hz to 10Hz35uVp-p
Output Current5mA
Features-
Noise - 10Hz to 10kHz40uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Ultra-Small 3-Pin SOT23 Package
  • ±0.2% (max) Initial Accuracy
  • 20ppm/°C (max) Temperature Coefficient
  • 5mA Source Current
  • 2mA Sink Current
  • No Output Capacitor Required
  • Stable with Capacitive Loads
  • 90µA (typ) Quiescent Supply Current
  • 200mV (max) Dropout at 1mA Load Current
  • Output Voltage Options: 1.25V, 1.8V, 2.048V, 2.5V, 3V, 4.096V, 4.5V, 5V
  • 13µVₚ₋ₚ Noise 0.1Hz to 10Hz (MAX6061)

Applications

AI Translation
  • Analog-to-Digital Converters (ADCs)
  • Portable Battery-Powered Systems
  • Notebook Computers
  • PDAs, GPSs, DMMs
  • Cellular Phones
  • Precision 3V/5V Systems