LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206150KFKTC product image
Images for reference only

VISHAY CRCW1206150KFKTC

Manufacturer
MPN
CRCW1206150KFKTC
LCSC Part #
C4097571
Packaging
1206
Customer #
Key Attributes
RES 150kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW1206150KFKTC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0212$ 0.02
200+$ 0.0082$ 1.64
500+$ 0.0079$ 3.95
1,000+$ 0.0078$ 7.80
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance150kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20000
Sales UnitPiece