MAXIM MAX4212EUK+T
| Manufacturer | |
| MPN | MAX4212EUK+T |
| LCSC Part # | C409756 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 12mV | |
| Slew Rate | 600V/us | |
| Input Offset Current(Ios) | 4uA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 20uA | |
| Output Current | 120mA | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 5.5mA | |
| Gain Bandwidth Product | 300MHz | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Dual Supply | -1.65V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3.3V~10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Speed: 300MHz -3dB Bandwidth (MAX4212/MAX4213)
- 200MHz -3dB Bandwidth (MAX4216/MAX4218/MAX4220)
- 50MHz 0.1dB Gain Flatness (MAX4212/MAX4213)
- 600V/µs Slew Rate
- Single 3.3V/5.0V Operation
- Rail-to-Rail Outputs
- Input Common-Mode Range Extends Beyond VEE
- Low Differential Gain/Phase: 0.02%/0.02°
- Low Distortion at 5MHz: -78dBc SFDR -75dB Total Harmonic Distortion
- High-Output Drive: ±100 mA
- 400µA Shutdown Capability (MAX4213/MAX4218)
- High-Output Impedance in Off State (MAX4213/MAX4218)
- Space-Saving SOT23, µMAX, or QSOP Packages
Applications
AI Translation
- Battery-Powered Instruments
- Video Line Driver
- Analog-to-Digital Converter Interface
- CCD Imaging Systems
- Video Routing and Switching Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7002 | $ 7.70 |
| 10+ | $ 7.5163 | $ 75.16 |
| 30+ | $ 7.3943 | $ 221.83 |
| 100+ | $ 7.2706 | $ 727.06 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 12mV | |
| Slew Rate | 600V/us | |
| Input Offset Current(Ios) | 4uA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 20uA | |
| Output Current | 120mA | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 5.5mA | |
| Gain Bandwidth Product | 300MHz | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Dual Supply | -1.65V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3.3V~10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Speed: 300MHz -3dB Bandwidth (MAX4212/MAX4213)
- 200MHz -3dB Bandwidth (MAX4216/MAX4218/MAX4220)
- 50MHz 0.1dB Gain Flatness (MAX4212/MAX4213)
- 600V/µs Slew Rate
- Single 3.3V/5.0V Operation
- Rail-to-Rail Outputs
- Input Common-Mode Range Extends Beyond VEE
- Low Differential Gain/Phase: 0.02%/0.02°
- Low Distortion at 5MHz: -78dBc SFDR -75dB Total Harmonic Distortion
- High-Output Drive: ±100 mA
- 400µA Shutdown Capability (MAX4213/MAX4218)
- High-Output Impedance in Off State (MAX4213/MAX4218)
- Space-Saving SOT23, µMAX, or QSOP Packages
Applications
AI Translation
- Battery-Powered Instruments
- Video Line Driver
- Analog-to-Digital Converter Interface
- CCD Imaging Systems
- Video Routing and Switching Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



