LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-02FL6---30K product image
  • CR-02FL6---30K thumbnail 1
  • CR-02FL6---30K thumbnail 2
  • CR-02FL6---30K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-02FL6---30KRoHS

Manufacturer
VikingAsian Brands
MPN
CR-02FL6---30K
LCSC Part #
C409689
Packaging
0402
Customer #
Key Attributes
RES 30kΩ ±1% 62.5mW 0402
Datasheetpdf iconViking CR-02FL6---30K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.001$ 0.10
1,000+$ 0.0008$ 0.80
3,000+$ 0.0006$ 1.80
50,000+$ 0.0005$ 25.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Resistance30kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece