VISHAY Y17452K30000Q2R
| Manufacturer | |
| Mfr. Part # | Y17452K30000Q2R |
| LCSC Part # | C4094787 |
| Package | SMD,6x3.2mm |
| Customer # | |
| Key Attributes | RES 2.3kΩ ±0.02% 0.25W SMD,6x3.2mm |
| Description | 250mW 2.3kΩ ±0.2ppm/℃ ±0.02% SMD,6x3.2mm Chip Resistor - Surface Mount |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | SMD,6x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 27.7739 | $ 27.77 |
200+ | $ 10.7484 | $ 2149.68 |
500+ | $ 10.3711 | $ 5185.55 |
1,000+ | $ 10.1848 | $ 10184.80 |
Standard Packaging 500/Full
Reel | ||