Bencent BF091M
| Manufacturer |
Bencent
Asian Brands |
| Mfr. Part # | BF091M |
| LCSC Part # | C409431 |
| Package | SMD |
| Customer # | |
| Key Attributes | GDT 90V 5kA 2 POLE SMD |
| Description | Gas Discharge Tube 90V 5kA ±20% 2 POLE Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Bencent | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
941
941
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6106 | $ 0.61 |
10+ | $ 0.4696 | $ 4.70 |
30+ | $ 0.4087 | $ 12.26 |
100+ | $ 0.3334 | $ 33.34 |
500+ | $ 0.2997 | $ 149.85 |
1,000+ | $ 0.2805 | $ 280.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$