LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P6KE15CA product image
  • P6KE15CA thumbnail 1
  • P6KE15CA thumbnail 2
  • P6KE15CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse P6KE15CARoHS

Manufacturer
MPN
P6KE15CA
LCSC Part #
C409412
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 12.8VWM 21.2VC DO-15
Datasheetpdf iconLittelfuse P6KE15CA
In-Stock: 1,915
1,915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2033$ 1.02
50+$ 0.1693$ 8.47
150+$ 0.1547$ 23.21
500+$ 0.1365$ 68.25
2,500+$ 0.1284$ 321.00
4,000+$ 0.1236$ 494.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-15
Clamping Voltage21.2V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)28.8A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown14.3V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12.8V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The P6KE Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • Compatible with high temperature refow soldering (260°C/40 s)
  • VBR@TJ = VBR@25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1%)
  • UL Recognized epoxy meeting fammability classifcation V-0
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal fnish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
  • 600W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Glass passivated chip junction in DO-15 Package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specifed voltage or current
  • Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
  • IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min>12V

Applications

AI Translation
  • TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.