TXC 8Z16000001
| Manufacturer | TXCAsian Brands |
| MPN | 8Z16000001 |
| LCSC Part # | C409324 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 10pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High precision and high frequency stability
- Extremely good for reducing EMI effect
- Provide clean and stable reference clock to a wide variety of ICs
- The best choice of Bluetooth, Wi-Fi and other short range wireless communication
- RoHS and REACH Compliant, Pb-free, Halogen-free
- Industry Standard Package: 2.5 × 2.0 × 0.55 mm (8Z Series)
Applications
AI Translation
- Wireless Communication CPE
- Router
- Ethernet Switch
- Gateway
- Set-Top Box
- Notebook
- Tablet
- Server
- Cloud
- Industry
In-Stock: 2,095
2,095 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1335 | $ 0.67 |
| 50+ | $ 0.1171 | $ 5.86 |
| 150+ | $ 0.1101 | $ 16.52 |
| 500+ | $ 0.1014 | $ 50.70 |
| 3,000+ | $ 0.0897 | $ 269.10 |
| 6,000+ | $ 0.0873 | $ 523.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High precision and high frequency stability
- Extremely good for reducing EMI effect
- Provide clean and stable reference clock to a wide variety of ICs
- The best choice of Bluetooth, Wi-Fi and other short range wireless communication
- RoHS and REACH Compliant, Pb-free, Halogen-free
- Industry Standard Package: 2.5 × 2.0 × 0.55 mm (8Z Series)
Applications
AI Translation
- Wireless Communication CPE
- Router
- Ethernet Switch
- Gateway
- Set-Top Box
- Notebook
- Tablet
- Server
- Cloud
- Industry
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



