LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805191RFKEA product image
  • CRCW0805191RFKEA thumbnail 1
  • CRCW0805191RFKEA thumbnail 2
  • CRCW0805191RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805191RFKEARoHS

Manufacturer
MPN
CRCW0805191RFKEA
LCSC Part #
C4090864
Packaging
0805
Customer #
Key Attributes
RES 191Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805191RFKEA
In-Stock: 560
560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0136$ 0.27
200+$ 0.0133$ 2.66
600+$ 0.0131$ 7.86
2,000+$ 0.0129$ 25.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance191Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece